DO5040H-103MLD

Coilcraft
994-DO5040H-103MLD
DO5040H-103MLD

Mfr.:

Description:
Power Inductors - SMD 10uH Unshld 20% 8.6A 11mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹305.63 ₹305.63
₹304.70 ₹3,047.00
₹252.52 ₹25,252.00
Full Reel (Order in multiples of 175)
₹204.06 ₹35,710.50
₹191.02 ₹66,857.00
₹184.50 ₹1,61,437.50
₹177.97 ₹4,36,026.50
₹169.59 ₹8,30,991.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
16.26 mm x 12 mm x 22.35 mm
Unshielded
10 uH
20 %
8.6 A
11 mOhms
17.8 A
- 40 C
+ 85 C
22 MHz
Standard
22.35 mm
16.26 mm
12 mm
Ferrite
AEC-Q200
DO5040H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 175
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: DO5040H-103MLB
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

DO5040H SMD Power Inductors

Coilcraft DO5040H SMD Power Inductors provide high energy storage and saturation current ratings as high as 33.4A. They utilize heavy gauge wire and self-leaded terminations for low DCR. Other features include an open magnetic flux path and industry-standard footprint. This series is AEC-Q200 Grade 3 (-40°C to +85°C) approved and RoHS and REACH compliant. Coilcraft DO5040H SMD Power Inductors are ideal for high-power DC-DC applications.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.