MSS4020-472MLD

Coilcraft
994-MSS4020-472MLD
MSS4020-472MLD

Mfr.:

Description:
Power Inductors - SMD 47uH Shld 20% 1.5A 115mOhms

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,868

Stock:
1,868 Can Dispatch Immediately
Quantities greater than 1868 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.72 ₹208.72
₹177.97 ₹1,779.70
₹164.00 ₹4,100.00
₹122.07 ₹12,207.00
₹120.20 ₹30,050.00
Full Reel (Order in multiples of 2000)
₹101.57 ₹2,03,140.00
₹91.88 ₹3,67,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1616 (4040 metric)
Shielded
4.7 uH
20 %
1.5 A
115 mOhms
950 mA
- 40 C
+ 85 C
93 MHz
Standard
4 mm
4 mm
2 mm
Ferrite
MSS4020
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Case Code - in: 1616
Case Code - mm: 4040
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS4020-472MLB
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS4020 Shielded Power Inductors

Coilcraft MSS4020 Shielded Power Inductors are offered in a compact package with a 2mm height and 4mm × 4mm footprint. The series feature low DCR, excellent current handling, and 3.3µH to 100µH inductance range. Coilcraft MSS4020 Shielded Power Inductors have a ferrite core material and are RoHS compliant. A C381 sample kit with three each of all values is available.