SLC1175-271MEC

Coilcraft
994-SLC1175-271MEC
SLC1175-271MEC

Mfr.:

Description:
Power Inductors - SMD 270nH Shld 20% 35.5A 228mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,500
Expected 29-05-2026
6,000
Expected 12-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹159.34 ₹159.34
₹135.11 ₹1,351.10
₹123.93 ₹3,098.25
₹95.98 ₹9,598.00
Full Reel (Order in multiples of 150)
₹89.64 ₹13,446.00
₹84.33 ₹37,948.50
₹79.11 ₹71,199.00
₹76.50 ₹1,83,600.00
₹73.80 ₹3,65,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.5 mm x 7.2 mm x 10.8 mm
Shielded
270 nH
20 %
76 A
240 uOhms
40 A
- 40 C
+ 85 C
52 MHz
Standard
10.8 mm
7.5 mm
7.2 mm
Ferrite
SLC1175
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SLC1175-271MEB
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLC1175/1480 High-Speed Shielded Power Inductors

Coilcraft SLC1175 / SLC1480 High-Speed Shielded Power Inductors offer a 70nH to 440nH inductance range and ferrite core construction. These inductors are ideal for use in multi-phase VRM/VRD regulators. The SLC1175 series is also suitable for high-current/high-frequency DC/DC converters and includes inductance values unavailable in other high-current series. The SLC1480 modules handle current as high as 130A and require only a quarter square inch of board space. Coilcraft SLC1175 / SLC1480 High-Speed Shielded Power Inductors are RoHS compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

SLC High Current Flat Wire Inductors

Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.