SPT30L-123MLD

Coilcraft
994-SPT30L-123MLD
SPT30L-123MLD

Mfr.:

Description:
Power Inductors - SMD 12uH Shld 20% 3.3A 54.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹349.43 ₹349.43
₹292.59 ₹2,925.90
₹267.43 ₹6,685.75
₹209.66 ₹20,966.00
Full Reel (Order in multiples of 350)
₹204.06 ₹71,421.00
₹191.02 ₹1,33,714.00
₹184.50 ₹1,93,725.00
₹177.97 ₹4,36,026.50
₹169.59 ₹8,30,991.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Shielded
12 uH
20 %
3.3 A
54.7 mOhms
- 40 C
+ 85 C
33 MHz
Standard
11.18 mm
11.05 mm
9.5 mm
Iron Powder
SPT
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPT30L-123MLB
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).