SPT50H-842MLD

Coilcraft
994-SPT50H-842MLD
SPT50H-842MLD

Mfr.:

Description:
Power Inductors - SMD 8.4uH Shld 20% 9.8A 8.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
200
Expected 29-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹471.49 ₹471.49
₹394.15 ₹3,941.50
₹360.61 ₹9,015.25
₹308.43 ₹15,421.50
₹283.27 ₹28,327.00
Full Reel (Order in multiples of 200)
₹274.88 ₹54,976.00
₹257.18 ₹1,02,872.00
₹248.79 ₹2,48,790.00
₹240.40 ₹5,76,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
18.8 mm x 10.5 mm x 18.8 mm
Shielded
8.4 uH
20 %
9.8 A
8.5 mOhms
8.5 A
- 40 C
+ 85 C
22.8 MHz
Standard
18.8 mm
18.8 mm
10.5 mm
Iron Powder
SPT
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coilcraft
Core Type: Toroidal - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPT50H-842MLB
Unit Weight: 6.530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).