XAL1010-102MED

Coilcraft
994-XAL1010-102MED
XAL1010-102MED

Mfr.:

Description:
Power Inductors - SMD 1uH Shld 20% 43.5A 1.1mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,962

Stock:
2,962
Can Dispatch Immediately
On Order:
5,100
Expected 12-02-2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹618.72 ₹618.72
₹542.31 ₹5,423.10
₹495.72 ₹12,393.00
₹424.90 ₹21,245.00
₹389.49 ₹38,949.00
Full Reel (Order in multiples of 300)
₹377.38 ₹1,13,214.00
₹353.15 ₹2,11,890.00
₹341.04 ₹3,06,936.00
₹316.81 ₹7,60,344.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
10 mm x 10 mm x 11.3 mm
Shielded
1 uH
20 %
43.5 A
1.1 mOhms
55 A
- 40 C
+ 125 C
42 MHz
Standard
11.3 mm
10 mm
10 mm
Composite
AEC-Q200
XAL1010
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: XAL1010-102MEB
Unit Weight: 6.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

XAL / XFL Power Inductors

Coilcraft XAL / XFL Power Inductors offer larger terminations for lower DCR and stronger solder joint. Other features include soft saturation characteristics, up to 125°C ambient operating temperature, and low DCR per mm³. These inductors deliver the highest performance in the smallest possible space using wirewound construction. They are housed in a rugged, magnetic shielding body. Coilcraft XAL / XFL Power Inductors come in a wide range of footprints and heights to fit any application.

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.