1.5KE56A-G

Comchip Technology
750-1.5KE56A-G
1.5KE56A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W, 56V,Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹76.50 ₹765.00
₹51.99 ₹5,199.00
₹41.09 ₹20,545.00
Full Ammo Pack (Order in multiples of 1000)
₹35.69 ₹35,690.00
₹31.96 ₹63,920.00
₹31.12 ₹1,55,600.00
₹30.47 ₹3,04,700.00
₹30.28 ₹7,57,000.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-201-2
19.48 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Ammo Pack
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.