1N4005-G

Comchip Technology
750-1N4005-G
1N4005-G

Mfr.:

Description:
Rectifiers VR=600V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,799

Stock:
13,799 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹13.51 ₹135.10
₹8.57 ₹857.00
₹5.31 ₹2,655.00
₹4.47 ₹4,470.00
₹3.91 ₹9,775.00
Full Ammo Pack (Order in multiples of 5000)
₹3.54 ₹17,700.00
₹3.07 ₹30,700.00
₹2.42 ₹60,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹24.23
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4005
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.