2N3906-G

Comchip Technology
750-2N3906-G
2N3906-G

Mfr.:

Description:
Bipolar Transistors - BJT -40V -200mA TO-92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,662

Stock:
3,662 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹16.03 ₹160.30
₹10.06 ₹1,006.00
₹7.36 ₹3,680.00
₹6.43 ₹6,430.00
₹5.68 ₹11,360.00
₹4.94 ₹24,700.00
₹4.47 ₹44,700.00
₹3.63 ₹90,750.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
200 mA
40 V
40 V
5 V
400 mV
625 mW
250 MHz
- 55 C
+ 150 C
2N3906
Bulk
Brand: Comchip Technology
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.