3KP28A-G

Comchip Technology
750-3KP28A-G
3KP28A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W VRWM=28V,Unidi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹231.09 ₹231.09
₹148.16 ₹1,481.60
₹101.57 ₹10,157.00
Full Reel (Order in multiples of 250)
₹101.57 ₹25,392.50
₹85.35 ₹42,675.00
₹73.98 ₹73,980.00
₹68.77 ₹1,71,925.00
₹68.30 ₹3,41,500.00
₹66.53 ₹6,65,300.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
Axial
45.4 V
31.1 V
R6
66.08 A
3 kW
- 55 C
+ 150 C
3KP28
Reel
Cut Tape
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.