5KP14A-G

Comchip Technology
750-5KP14A-G
5KP14A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5000W VRWM=14V,Unidi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.45 ₹294.45
₹191.95 ₹1,919.50
₹119.27 ₹11,927.00
Full Ammo Pack (Order in multiples of 250)
₹119.27 ₹29,817.50
₹103.43 ₹51,715.00
₹95.04 ₹95,040.00
₹93.18 ₹2,32,950.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
14 V
Axial
23.2 V
15.6 V
R6-2
215.52 A
5 kW
- 55 C
+ 150 C
5KP14
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.