6A01-G

Comchip Technology
750-6A01-G
6A01-G

Mfr.:

Description:
Rectifiers VR=100 IO=6.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
992
Expected 23-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.86 ₹83.86
₹51.53 ₹515.30
₹33.45 ₹3,345.00
Full Ammo Pack (Order in multiples of 500)
₹27.86 ₹13,930.00
₹21.80 ₹21,800.00
₹19.47 ₹48,675.00
₹18.64 ₹93,200.00
₹18.17 ₹1,81,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹82.93
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
R-6-2
100 V
6 A
Standard Recovery Rectifier
Single
1 V
300 A
10 uA
- 55 C
+ 150 C
6A01
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.