ABAT54M-HF

Comchip Technology
750-ABAT54M-HF
ABAT54M-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 30V 0.2A SOT-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹15.28 ₹152.80
₹9.69 ₹969.00
₹6.06 ₹3,030.00
₹5.03 ₹5,030.00
₹4.47 ₹11,175.00
₹3.82 ₹19,100.00
Full Reel (Order in multiples of 8000)
₹3.35 ₹26,800.00
₹2.98 ₹71,520.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
SOT-723-3
Single
Si
200 mA
30 V
1 V
600 mA
2 uA
+ 125 C
ABAT54
Reel
Cut Tape
Brand: Comchip Technology
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT54-HF SMD Schottky Barrier Diodes

Comchip Technology BAT54-HF SMD Schottky Barrier Rectifiers combine a fast switching speed, low forward voltage drop, and high current capability. These rectifiers are offered in a surface-mount SOT-23 or SOT-723 package and are ideal for pick-and-place assembly. The modules feature a 30V maximum repetitive peak reverse voltage. Comchip Technology BAT54-HF SMD Schottky Barrier Rectifiers are RoHS compliant and halogen free. The ABAT54M-HF series is AEC-Q101 qualified.