ABS6-G

Comchip Technology
750-ABS6-G
ABS6-G

Mfr.:

Description:
Bridge Rectifiers 600V, 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹37.18 ₹371.80
₹23.85 ₹2,385.00
₹18.08 ₹9,040.00
₹16.68 ₹16,680.00
Full Reel (Order in multiples of 5000)
₹14.07 ₹70,350.00
₹13.32 ₹3,33,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ABS6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 209.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.