ACDBA2100-HF

Comchip Technology
750-ACDBA2100-HF
ACDBA2100-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diodes 100V 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,726

Stock:
10,726 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹24.88 ₹248.80
₹19.75 ₹1,975.00
₹14.91 ₹7,455.00
₹12.02 ₹12,020.00
₹11.93 ₹29,825.00
Full Reel (Order in multiples of 5000)
₹9.13 ₹45,650.00
₹9.04 ₹90,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
2 A
100 V
850 mV
50 A
200 mA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.