ACDBA260LR-HF

Comchip Technology
750-ACDBA260LR-HF
ACDBA260LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Low VF Schottky Barrier Diode 60V 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.43 ₹62.43
₹38.58 ₹385.80
₹24.79 ₹2,479.00
₹18.82 ₹9,410.00
₹15.19 ₹15,190.00
₹13.98 ₹34,950.00
Full Reel (Order in multiples of 5000)
₹11.74 ₹58,700.00
₹11.09 ₹1,10,900.00
₹10.81 ₹2,70,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
2 A
60 V
550 mV
70 A
500 mA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.