ACDBB3100-HF

Comchip Technology
750-ACDBB3100-HF
ACDBB3100-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 100V 3A DO214AA SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
₹66.72 ₹667.20
₹41.56 ₹4,156.00
₹28.61 ₹14,305.00
₹24.04 ₹24,040.00
Full Reel (Order in multiples of 3000)
₹17.42 ₹52,260.00
₹16.59 ₹99,540.00
₹15.56 ₹3,73,440.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AA-2
Single
Si
3 A
100 V
850 mV
80 A
200 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.