ACDBB360-HF

Comchip Technology
750-ACDBB360-HF
ACDBB360-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V 3A DO214AA SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.93 ₹82.93
₹58.70 ₹587.00
₹36.53 ₹3,653.00
₹25.16 ₹12,580.00
₹21.15 ₹21,150.00
Full Reel (Order in multiples of 3000)
₹15.65 ₹46,950.00
₹14.63 ₹87,780.00
₹13.70 ₹3,28,800.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AA-2
Single
Si
3 A
60 V
700 mV
80 A
500 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.