ACDBQC00340-HF

Comchip Technology
750-ACDBQC00340-HF
ACDBQC00340-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 45V 30mA 0402C/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,275

Stock:
9,275 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.89 ₹28.89
₹17.70 ₹177.00
₹11.09 ₹1,109.00
₹8.20 ₹4,100.00
₹6.43 ₹6,430.00
Full Reel (Order in multiples of 5000)
₹6.15 ₹30,750.00
₹4.66 ₹46,600.00
₹4.38 ₹1,09,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-923F-2
Single
Si
30 mA
30 V
370 mV
500 mA
1 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.