ACMS71P03H8-HF

Comchip Technology
750-ACMS71P03H8-HF
ACMS71P03H8-HF

Mfr.:

Description:
MOSFETs AUTOMOTIVE MOSFET P-CH 30V 71A PDFN5x6-8L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹57.77 ₹2,88,850.00
₹55.91 ₹5,59,100.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-8L
P-Channel
1 Channel
30 V
71 A
6 mOhms
20 V
2.5 V
81 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
Brand: Comchip Technology
Configuration: Single
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY