ACPDQC12VEU-HF

Comchip Technology
750-ACPDQC12VEU-HF
ACPDQC12VEU-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD DIODE 12VWM 22VC AUTO GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹15.93 ₹159.30
₹9.97 ₹997.00
₹7.36 ₹3,680.00
₹5.78 ₹5,780.00
₹5.12 ₹12,800.00
Full Reel (Order in multiples of 5000)
₹4.57 ₹22,850.00
₹3.82 ₹38,200.00
₹3.63 ₹90,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
22 V
13.5 V
SOD-923-2
5 A
110 W
60 pF
30 kV
30 kV
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.