ACPDQC3V3T-HF

Comchip Technology
750-ACPDQC3V3T-HF
ACPDQC3V3T-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3.3V BI-DIRECTION AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,863

Stock:
11,863
Can Dispatch Immediately
On Order:
40,000
Expected 11-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹27.39 ₹273.90
₹13.88 ₹1,388.00
₹11.27 ₹5,635.00
₹7.92 ₹7,920.00
₹7.73 ₹19,325.00
Full Reel (Order in multiples of 5000)
₹7.08 ₹35,400.00
₹5.31 ₹53,100.00
₹4.85 ₹1,21,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
9.8 V
3.6 V
SOD-923-2
16 A
170 W
20 pF
30 kV
30 kV
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.