ACPDQC5V0UP-HF

Comchip Technology
750-ACPDQC5V0UP-HF
ACPDQC5V0UP-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 12.5VC 0402C/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.68 ₹31.68
₹18.26 ₹182.60
₹10.62 ₹1,062.00
₹8.20 ₹4,100.00
₹6.62 ₹6,620.00
₹5.96 ₹14,900.00
Full Reel (Order in multiples of 5000)
₹4.10 ₹20,500.00
₹3.45 ₹34,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12.5 V
6 V
SOD-923F-2
2 A
25 W
10 pF
15 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.