ACPDUC12V-HF

Comchip Technology
750-ACPDUC12V-HF
ACPDUC12V-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD BI-DIRECTIONAL 12VWM 2A 0603C SOD-523F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.43 ₹40.43
₹29.29 ₹292.90
₹18.24 ₹1,824.00
₹12.58 ₹6,290.00
₹10.51 ₹10,510.00
₹9.43 ₹18,860.00
Full Reel (Order in multiples of 4000)
₹8.09 ₹32,360.00
₹7.55 ₹60,400.00
₹6.56 ₹1,57,440.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
21 V
13 V
SOD-523F-2
2 A
48 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99