ACZRC5346B-G

Comchip Technology
750-ACZRC5346B-G
ACZRC5346B-G

Mfr.:

Description:
Zener Diodes ZENER 5W 9.1V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹32.24 ₹96,720.00
₹31.96 ₹1,91,760.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
9.1 V
SMD/SMT
DO-214AB-2
5 W
5 %
7.5 uA
2 Ohms
- 55 C
+ 150 C
Single
150 mA
AEC-Q101
Reel
Brand: Comchip Technology
Height: 2.53 mm
Length: 7.15 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 6.04 mm
Zener Current: 7.5 uA
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.