ACZRM5228B-HF

Comchip Technology
750-ACZRM5228B-HF
ACZRM5228B-HF

Mfr.:

Description:
Zener Diodes ZENER 0.5W 3.9V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹23.02 ₹230.20
₹13.05 ₹1,305.00
₹8.76 ₹4,380.00
₹6.99 ₹6,990.00
Full Reel (Order in multiples of 3000)
₹6.06 ₹18,180.00
₹5.22 ₹31,320.00
₹4.85 ₹43,650.00
₹4.29 ₹1,02,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-123F-2
500 mW
5 %
10 uA
23 Ohms
- 65 C
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 10 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.