ATV66SM836A-G

Comchip Technology
750-ATV66SM836A-G
ATV66SM836A-G

Mfr.:

Description:
Schottky Diodes & Rectifiers AEC-Q101 TVS 6600W 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹390.42 ₹390.42
₹287.93 ₹2,879.30
₹213.38 ₹21,338.00
Full Reel (Order in multiples of 500)
₹208.72 ₹1,04,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-218AB-2
Single
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 8 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 2.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATV66SM8-G 6600W TVS Diodes

Comchip Technology ATV66SM8-G 6600W TVS Diodes are glass passivated and low leakage diodes offering excellent clamping capability, very fast response time, and a duty cycle of 0.01%. The ATV66SM8-G TVS diodes operate at 14V to 43V voltage and 6600W peak pulse power with a 10/1000µs waveform. These TVS diodes meet ISO7637-2 5a surge specifications and are UL 94V-0 flame retardant. These diodes are RoHS and AEC-Q101 compliant.