BAV19W-HF

Comchip Technology
750-BAV19W-HF
BAV19W-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 120V 200mA SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,832

Stock:
2,832 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹23.30 ₹23.30
₹12.67 ₹126.70
₹7.83 ₹783.00
₹5.68 ₹2,840.00
₹5.03 ₹5,030.00
Full Reel (Order in multiples of 3000)
₹3.91 ₹11,730.00
₹3.45 ₹20,700.00
₹2.89 ₹26,010.00
₹2.80 ₹67,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
120 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Frequency Range: 1 MHz
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.