BSS138W-HF

Comchip Technology
750-BSS138W-HF
BSS138W-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 50V 0.2A SOT-323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75
₹22.64 ₹226.40
₹12.86 ₹1,286.00
₹8.67 ₹4,335.00
₹6.80 ₹6,800.00
Full Reel (Order in multiples of 3000)
₹5.96 ₹17,880.00
₹5.12 ₹30,720.00
₹4.75 ₹42,750.00
₹4.19 ₹1,00,560.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
200 mA
1.6 Ohms
20 V
1.5 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Cut Tape
Brand: Comchip Technology
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY