BZT52B20-HF

Comchip Technology
750-BZT52B20-HF
BZT52B20-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 500mW 20V 2% SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹22.36 ₹22.36
₹15.28 ₹152.80
₹9.69 ₹969.00
₹6.06 ₹3,030.00
₹5.03 ₹5,030.00
Full Reel (Order in multiples of 3000)
₹4.38 ₹13,140.00
₹3.73 ₹22,380.00
₹3.35 ₹30,150.00
₹2.98 ₹71,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
SOD-123-2
500 mW
2 %
51 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.15 mm
Ir - Reverse Current: 45 nA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 18 mV/C
Width: 1.6 mm
Zener Current: 45 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.