CDBA1100LR-HF

Comchip Technology
750-CDBA1100LR-HF
CDBA1100LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODES SCHOTTKY 100V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹78.83 ₹788.30
₹49.94 ₹4,994.00
₹30.84 ₹15,420.00
₹22.83 ₹22,830.00
₹20.31 ₹50,775.00
Full Reel (Order in multiples of 5000)
₹13.60 ₹68,000.00
₹13.32 ₹1,33,200.00
₹12.58 ₹3,14,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
100 V
750 mV
50 A
500 uA
- 50 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.