CDBA140LL-G

Comchip Technology
750-CDBA140LL-G
CDBA140LL-G

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=40V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹16.40 ₹82,000.00
₹15.37 ₹1,53,700.00

Similar Product

Comchip Technology CDBA140LL-HF
Comchip Technology
Schottky Diodes & Rectifiers VR=40V, IO=1A (Halogen Free)

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
40 V
340 mV
35 A
1 mA
+ 125 C
CDBA140
Reel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBA Series Surface Mount Schottky Barrier Rectifiers

Comchip's CDBA Series Surface Mount Schottky Barrier Rectifiers are ideal for surface mount applications with a DO-214AC molded plastic package and easy pick and place use. Features include 94V-0 UL flammability classification, built-in strain relief and low forward voltage drop. These schottky barrier rectifiers are available with 1.0A, 2.0A, and 3.0A forward current ratings and in repetitive reverse voltage ratings of 20V, 40V, 60V, 80V, 100V.
Learn More