CDBA260-G

Comchip Technology
750-CDBA260-G
CDBA260-G

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE 2A, 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,753

Stock:
4,753 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹33.08 ₹330.80
₹20.59 ₹2,059.00
₹14.26 ₹7,130.00
₹11.65 ₹11,650.00
₹10.62 ₹26,550.00
Full Reel (Order in multiples of 5000)
₹9.04 ₹45,200.00
₹8.39 ₹83,900.00
₹7.73 ₹1,93,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Comchip Technology CDBA260-HF
Comchip Technology
Schottky Diodes & Rectifiers 2A 60V SMA

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
2 A
60 V
700 mV
50 A
500 uA
- 50 C
+ 125 C
CDBA260
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.