CDBHA10200LR-HF

Comchip Technology
750-CDBHA10200LR-HF
CDBHA10200LR-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 10A TO-277B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹109.02 ₹1,090.20
₹73.05 ₹7,305.00
₹58.80 ₹29,400.00
₹53.11 ₹53,110.00
₹53.02 ₹1,32,550.00
Full Reel (Order in multiples of 5000)
₹49.57 ₹2,47,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277B-3
Single
Si
10 A
200 V
790 mV
250 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBHA10200LR-HF Low VF Schottky Barrier Rectifier

Comchip Technology CDBHA10200LR-HF Low VF Schottky Barrier Rectifier features low power loss and high efficiency. This rectifier offers 200V of maximum repetitive peak reverse voltage and 10A of maximum average forward rectified current. The CDBHA10200LR-HF Schottky rectifier has a high current capability, high surge capability, and low forward voltage drop. This rectifier includes a guard ring to protect the device from damage due to overvoltage. The CDBHA10200LR-HF is ideal for automated placement. This rectifier is a RoHS-compliant and halogen-free device, that comes in a small plastic molded TO-277B package.