CDBHD160L-G

Comchip Technology
750-CDBHD160L-G
CDBHD160L-G

Mfr.:

Description:
Bridge Rectifiers LO VF SCHOTTKY BRDG 1A 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,967

Stock:
5,967 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.22 ₹229.22
₹207.79 ₹2,077.90
₹147.22 ₹14,722.00
₹119.27 ₹59,635.00
₹107.16 ₹1,07,160.00
Full Reel (Order in multiples of 2500)
₹69.42 ₹1,73,550.00
₹58.98 ₹5,89,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
TO-269AA-2
1 A
625 mV
- 55 C
+ 150 C
CDBHD160L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 5 mA
Product: Schottky Diodes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 60 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.