CDBHM1100L-HF

Comchip Technology
750-CDBHM1100L-HF
CDBHM1100L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Brdge Rect 1A 100V Low Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,750

Stock:
23,750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹70.07 ₹700.70
₹45.94 ₹4,594.00
₹35.59 ₹17,795.00
₹32.24 ₹32,240.00
Full Reel (Order in multiples of 2500)
₹28.51 ₹71,275.00
₹25.16 ₹1,25,800.00
₹24.79 ₹2,47,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
MBS-4
Single
Si
1 A
100 V
850 mV
30 A
500 uA
- 55 C
+ 150 C
CDBHM1100L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBHM Series Low VF Schottky Bridge Rectifiers

Comchip's CDBHM Series Low VF Schottky Bridge Rectifiers offer a reliable, low cost construction, low forward voltage device in either 1.0 Amp or 2.0 Amp average forward rectified current package. The CDBHM Series Low VF Schottky Bridge Rectifiers from Comchip are available in repetitive peak reverse voltages of 50 to 100V. These Low VF Schottky Bridge Rectifiers are ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
Learn More