CDBHM140L-G

Comchip Technology
750-CDBHM140L-G
CDBHM140L-G

Mfr.:

Description:
Bridge Rectifiers SCHOTTKY 1A 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,011

Stock:
1,011 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.52 ₹101.52
₹63.34 ₹633.40
₹41.42 ₹4,142.00
₹32.07 ₹16,035.00
₹29.02 ₹29,020.00
Full Reel (Order in multiples of 2500)
₹24.62 ₹61,550.00
₹23.63 ₹1,18,150.00
₹21.92 ₹2,19,200.00
₹21.65 ₹5,41,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-4
1 A
40 V
550 mV
40 A
- 55 C
+ 150 C
4.9 mm
4 mm
3 mm
CDBHM140L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 500 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 40 V
Unit Weight: 12.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99