CDBT-54-HF

Comchip Technology
750-CDBT-54-HF
CDBT-54-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=30V, IO=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,235

Stock:
2,235 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹22.92 ₹229.20
₹14.54 ₹1,454.00
₹9.04 ₹4,520.00
₹6.62 ₹6,620.00
Full Reel (Order in multiples of 3000)
₹5.78 ₹17,340.00
₹4.85 ₹29,100.00
₹4.01 ₹36,090.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
30 V
1 V
600 mA
2 uA
+ 125 C
CDBT-54
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 225 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 23.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.