CDBU0230-HF

Comchip Technology
750-CDBU0230-HF
CDBU0230-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=30V, IO=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,229

Stock:
13,229 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹27.39 ₹273.90
₹13.42 ₹1,342.00
₹9.97 ₹4,985.00
₹8.85 ₹8,850.00
₹7.83 ₹15,660.00
Full Reel (Order in multiples of 4000)
₹6.71 ₹26,840.00
₹5.22 ₹41,760.00
₹4.75 ₹1,14,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0603 (1608 metric)
Single
Si
200 mA
35 V
500 mV
3 A
30 uA
+ 125 C
CDBU0230
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.