CDBU0340

Comchip Technology
750-CDBU0340
CDBU0340

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY 0.3A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,677

Stock:
5,677
Can Dispatch Immediately
On Order:
4,000
Expected 11-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹25.62 ₹256.20
₹14.54 ₹1,454.00
₹9.78 ₹4,890.00
₹7.73 ₹7,730.00
₹6.80 ₹13,600.00
Full Reel (Order in multiples of 4000)
₹6.24 ₹24,960.00
₹5.40 ₹43,200.00
₹4.57 ₹1,09,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0603 (1608 metric)
Single
Si
350 mA
40 V
600 mV
1.5 A
5 uA
+ 125 C
CDBU0340
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.