CDBWL521-HF

Comchip Technology
750-CDBWL521-HF
CDBWL521-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,351

Stock:
5,351
Can Dispatch Immediately
On Order:
10,000
Expected 11-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹32.33 ₹323.30
₹20.41 ₹2,041.00
₹15.28 ₹7,640.00
₹12.30 ₹12,300.00
₹10.90 ₹27,250.00
₹9.41 ₹47,050.00
Full Reel (Order in multiples of 10000)
₹7.36 ₹73,600.00
₹6.99 ₹1,39,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
01005A
Single
Si
100 mA
30 V
260 mV
2 A
1.5 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 125 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.