CDSF355B-HF

Comchip Technology
750-CDSF355B-HF
CDSF355B-HF

Mfr.:

Description:
Small Signal Switching Diodes VR=80V, IF=100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹22.27 ₹222.70
₹14.07 ₹1,407.00
₹8.76 ₹4,380.00
₹6.43 ₹6,430.00
₹5.78 ₹11,560.00
Full Reel (Order in multiples of 4000)
₹4.85 ₹19,400.00
₹4.01 ₹32,080.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323F-2
90 V
1 A
100 mA
Single
4 ns
1 V
100 nA
- 40 C
+ 125 C
CDSF355B
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.