CDSU4148-HF

Comchip Technology
750-CDSU4148-HF
CDSU4148-HF

Mfr.:

Description:
Small Signal Switching Diodes VR=75V, IF=150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55,203

Stock:
55,203 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹20.97 ₹209.70
₹12.11 ₹1,211.00
₹8.01 ₹4,005.00
₹6.34 ₹6,340.00
₹5.68 ₹11,360.00
Full Reel (Order in multiples of 4000)
₹4.85 ₹19,400.00
₹3.91 ₹31,280.00
₹3.73 ₹89,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523F-2
100 V
4 A
150 mA
Single
4 ns
1 V
2.5 uA
- 40 C
+ 125 C
CDSU4148
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.