CDSV-19-G

Comchip Technology
750-CDSV-19-G
CDSV-19-G

Mfr.:

Description:
Small Signal Switching Diodes 100V 200mA 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹22.92 ₹229.20
₹14.54 ₹1,454.00
₹9.13 ₹4,565.00
₹8.01 ₹8,010.00
Full Reel (Order in multiples of 3000)
₹5.40 ₹16,200.00
₹4.85 ₹29,100.00
₹4.01 ₹36,090.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
2.5 A
400 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
CDSV-19
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.