CDSV6-99SD-G

Comchip Technology
750-CDSV6-99SD-G
CDSV6-99SD-G

Mfr.:

Description:
Small Signal Switching Diodes VR=75V, IF=215mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,960

Stock:
2,960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.77 ₹277.70
₹17.33 ₹1,733.00
₹11.93 ₹5,965.00
₹10.44 ₹10,440.00
Full Reel (Order in multiples of 3000)
₹9.04 ₹27,120.00
₹7.73 ₹46,380.00
₹7.17 ₹64,530.00
₹6.62 ₹1,58,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-363-6
75 V
2 A
215 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
CDSV6-99SD
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.