CMS25P06H8-HF

Comchip Technology
750-CMS25P06H8-HF
CMS25P06H8-HF

Mfr.:

Description:
MOSFETs MOSFET P-CH 60V 25A 35W PDFN5x6-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹39.79 ₹1,98,950.00
₹39.23 ₹3,92,300.00
₹37.27 ₹9,31,750.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN5x6-8L
P-Channel
1 Channel
60 V
25 A
55 mOhms
- 20 V, 20 V
2 V
23 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
Brand: Comchip Technology
Configuration: Single
Fall Time: 112 ns
Product Type: MOSFETs
Rise Time: 51 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 197 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY