CMSP3407T6-HF

Comchip Technology
750-CMSP3407T6-HF
CMSP3407T6-HF

Mfr.:

Description:
MOSFETs MOSFET P-CH 30V 4.3A SOT-23-6L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹31.68 ₹316.80
₹17.98 ₹1,798.00
₹12.11 ₹6,055.00
₹9.22 ₹9,220.00
Full Reel (Order in multiples of 3000)
₹8.11 ₹24,330.00
₹6.99 ₹41,940.00
₹6.43 ₹57,870.00
₹5.78 ₹1,38,720.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-6L
P-Channel
1 Channel
30 V
20 A
52 mOhms
20 V
2.1 V
8 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
Brand: Comchip Technology
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY