CPDE5V0U-HF

Comchip Technology
750-CPDE5V0U-HF
CPDE5V0U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,600

Stock:
5,600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.34 ₹32.34
₹22.82 ₹228.20
₹14.46 ₹1,446.00
₹8.89 ₹4,445.00
₹6.56 ₹6,560.00
₹5.84 ₹14,600.00
₹5.03 ₹25,150.00
Full Reel (Order in multiples of 8000)
₹4.40 ₹35,200.00
₹3.95 ₹94,800.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
13 V
6.2 V
SOD-723-3
13 A
169 W
25 kV
25 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
ECCN:
EAR99

CPDE5V0U ESD Protection Diode

Comchip Technology CPDE5V0U ESD Protection Diode provides unidirectional ESD protection of one line. This device offers a fast response time, low reverse clamping voltage, and a low leakage current. The peak pulse power (PPP) rating is 169W, and the peak pulse current (IPP) rating is 13A. The Comchip CPDE5V0U has an operating junction temperature (TJ) and storage temperature (TSTG) range of -55°C to +150°C.