CPDUR5V0CSP-HF

Comchip Technology
750-CPDUR5V0CSP-HF
CPDUR5V0CSP-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 15VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,406

Stock:
2,406
Can Dispatch Immediately
On Order:
36,000
Expected 01-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹20.59 ₹205.90
₹16.03 ₹1,603.00
₹12.02 ₹6,010.00
₹10.81 ₹10,810.00
₹9.60 ₹19,200.00
Full Reel (Order in multiples of 4000)
₹6.34 ₹25,360.00
₹6.15 ₹1,47,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
20 V
10 V
0603 (1608 metric)
18 A
60 W
600 fF
8 kV
15 kV
- 55 C
+ 150 C
CPDUR5V0
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.