CSPB40K-HF

Comchip Technology
750-CSPB40K-HF
CSPB40K-HF

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIER 800V 4A SPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.18 ₹134.18
₹82.46 ₹824.60
₹54.32 ₹5,432.00
₹42.68 ₹21,340.00
₹30.75 ₹30,750.00
Full Reel (Order in multiples of 1500)
₹26.65 ₹39,975.00
₹25.44 ₹76,320.00
₹24.13 ₹2,17,170.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SPB-4
4 A
800 V
950 mV
135 A
- 55 C
+ 150 C
11 mm
8.8 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 500 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.